
The HSEC8-140-01-L-DV-A-BL-K is a surface mount card edge connector with 80 contacts in 2 rows. It features gold contact plating and is suitable for surface mount applications. The connector is packaged in bulk and is compliant with RoHS regulations. It has a pitch of 0.8mm and is terminated with solder.
Samtec HSEC8-140-01-L-DV-A-BL-K technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HSEC8-140-01-L-DV-A-BL-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
