This 80-contact card edge connector features a surface mount package type and is designed for board-to-board and mezzanine applications. It has a pitch of 0.8mm and is available in tape and reel packaging. The connector is compliant with RoHS regulations and features a gold contact plating. It is suitable for use in standard and high-density applications.
Samtec HSEC8-140-01-L-DV-A-GR-TR technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HSEC8-140-01-L-DV-A-GR-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
