The Samtec HSEC8-140-01-S-DV-A-BL is a surface mount connector with 80 cantilever female contacts, made of copper with gold plating, and a polymer insulation material. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is available in a tray packaging and has a pitch of 0.8mm. It is RoHS compliant and is part of the Edge Rate HSEC8 series.
Samtec HSEC8-140-01-S-DV-A-BL technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Edge Rate™ HSEC8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HSEC8-140-01-S-DV-A-BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.