
The Samtec HSEC8-140-01-SM-DV-A-BL is a surface mount connector with 80 cantilever female contacts, made of copper with gold plating, and a polymer insulation material. It is available in a tray packaging and has a 0.8mm pitch. The connector operates between -55°C and 125°C and is compliant with RoHS standards. It is not radiation hardened and has a termination type of solder.
Samtec HSEC8-140-01-SM-DV-A-BL technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Edge Rate™ HSEC8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HSEC8-140-01-SM-DV-A-BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.