
Card Edge Socket connector with 120 contacts and 0.8mm terminal pitch. Features a straight, surface mount body orientation with two rows. Offers a 2.8A/contact max current rating and operates within a -55°C to 125°C temperature range. This EDGE RATE™ connector utilizes solder termination.
Checking distributor stock and pricing after the page loads.
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 67.05 |
| Product Depth (mm) | 7 |
| Product Height (mm) | 12.04 |
| Length Tolerance (mm) | ±0.13 |
| Depth Tolerance (mm) | ±0.13 |
| Height Tolerance (mm) | ±0.15 |
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 120 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.8/ContactA |
| Tradename | EDGE RATE™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |