
The Samtec HSEC8-160-01-L-RA is a 120-position, 2-row surface mount female cantilever connector with a 0.8mm pitch. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made of copper with a gold plating and has a polymer insulation material. It is RoHS compliant and suitable for use in general applications.
Sign in to ask questions about the Samtec HSEC8-160-01-L-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HSEC8-160-01-L-RA technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Edge Rate™ HSEC8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HSEC8-160-01-L-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.