Sign in to ask questions about the Samtec HSEC8-160-01-L-RA-BL-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HSEC8-160-01-L-RA-BL-TR technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Rows | 2 |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HSEC8-160-01-L-RA-BL-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.