The HSEC8-160-01-S-DV-A-BL-K-TR is a 120-contact SKT card edge connector with a 2-row configuration. It features a surface mount package and is designed for operation between -55°C and 125°C. The connector has a terminal pitch of 0.8mm and a product length of 67.05mm. It is suitable for use in applications requiring high current ratings, with a maximum rating of 2.8A per contact.
Samtec HSEC8-160-01-S-DV-A-BL-K-TR technical specifications.
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 67.05 |
| Product Depth (mm) | 7 |
| Product Height (mm) | 12.04 |
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 120 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.8/ContactA |
| Tradename | EDGE RATE™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HSEC8-160-01-S-DV-A-BL-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.