
Card Edge Connector, 160 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Samtec HSEC8-180-01-S-DV-A-K technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.031inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HSEC8-DV |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HSEC8-180-01-S-DV-A-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.