
The HSEC8-190-01-S-DV-A-BL is a 2-row surface mount card edge connector with 180 contacts. It features a straight body orientation and a terminal pitch of 0.8mm. The connector is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. It can handle a maximum current rating of 2.8A per contact.
Sign in to ask questions about the Samtec HSEC8-190-01-S-DV-A-BL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HSEC8-190-01-S-DV-A-BL technical specifications.
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 91.05 |
| Product Depth (mm) | 7 |
| Product Height (mm) | 12.04 |
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 180 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.8/ContactA |
| Tradename | EDGE RATE™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HSEC8-190-01-S-DV-A-BL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.