
The Samtec HSEC8-190-01-S-DV-A-WT is a surface mount cantilever female card edge connector with 180 positions in 2 rows. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made of copper with a gold plating and has a polymer insulation material. It is RoHS compliant and available in bulk packaging with a pitch of 0.8mm.
Checking distributor stock and pricing after the page loads.
Samtec HSEC8-190-01-S-DV-A-WT technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 180 |
| Number of Positions | 180 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Edge Rate™ HSEC8 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.