
This Samtec HSS-101-TT-2 is a through hole female socket connector with a single position and a maximum operating temperature of 125°C. It features a tin plated copper contact material and black polymer insulation. The connector is RoHS compliant and has a packaging style of bulk. It is designed for use in applications where a secure and reliable connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HSS-101-TT-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HSS-101-TT-2 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper, Brass |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HSS-101-TT-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.