
This Samtec HSS-102-G-18 is a 2-contact female through hole header with a 2.54mm pitch. It features gold plating and is RoHS compliant. The header is packaged in bulk and is suitable for use in applications where a through hole mount is required.
Samtec HSS-102-G-18 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HSS-102-G-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
