
This 2-contact female through-hole header features gold plating for reliable electrical connections. It is designed for use in applications where a 2.54mm pitch is required, and is terminated with solder for secure attachment to a printed circuit board. The header is available in bulk packaging and is compliant with RoHS regulations. It is not designed for use in radiation-hardened applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HSS-102-G-1C-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HSS-102-G-1C-N technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HSS-102-G-1C-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.