
Samtec's HSS-102-G-2 is a 2-position through hole header with brass contacts and gold plating. It is available in bulk packaging and is not radiation hardened. The header is RoHS compliant and has a 2.54mm pitch. It is designed for use in applications where a simple, reliable connection is required.
Samtec HSS-102-G-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HSS-102-G-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.