The Samtec HSS-102-G-2-L-N is a 2-position female through hole header with gold contact plating. It is available in bulk packaging with a 2.54mm pitch. The header is not radiation hardened and is not RoHS compliant. It features a solder termination and has a 1-row configuration with 2 contacts.
Samtec HSS-102-G-2-L-N technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec HSS-102-G-2-L-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.