This 2-contact female through-hole header features gold plating and a 2.54mm pitch. It is designed for use in board-to-board and mezzanine applications and is available in bulk packaging. The header is compliant with RoHS regulations and is suitable for use in a variety of electronic systems. It is mounted through a hole in a printed circuit board and is terminated with solder. The header is not radiation hardened and is intended for use in standard electronic applications.
Samtec HSS-102-G-3 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HSS-102-G-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.