
This 2-contact female through-hole connector features gold plating and a 2.54mm pitch. It is packaged in bulk and is suitable for applications where a simple, low-profile connection is required. The connector is not radiation hardened and is compliant with RoHS regulations. It is intended for use in general applications where a through-hole mounting style is preferred.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HSS-102-G-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HSS-102-G-7 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HSS-102-G-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.