This 2-contact shrouded header from Samtec features a brass contact material with tin and gold plating. It is designed for through-hole mounting and is available in bulk packaging. The header is RoHS compliant and does not require radiation hardening. It is suitable for use in applications where a reliable and durable connection is required.
Samtec HSS-102-T-1C technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HSS-102-T-1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.