This 2-contact female through-hole header features a 2.54mm pitch and is plated with tin. It is designed for use in applications where a through-hole mount is required. The header is available in bulk packaging and is compliant with RoHS regulations.
Samtec HSS-102-TT-1C-N technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HSS-102-TT-1C-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.