Samtec HSS-102-TT-2 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper, Brass |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HSS-102-TT-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.