
The HSS-103-S-2-L-N is a 3-contact socket strip header with SKT gender and 2.54mm pitch. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 125°C. The header has a height of 4.44mm and a maximum current rating of 1A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HSS-103-S-2-L-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HSS-103-S-2-L-N technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 4.44mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec HSS-103-S-2-L-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.