
This 3-contact receptacle features a brass contact material with tin and gold plating. It is designed for through-hole mounting and has a 2.54mm pitch. The receptacle is packaged in bulk and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Samtec HSS-103-T-1C technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HSS |
| Termination | Through Hole |
| RoHS | Compliant |