
This Samtec HSS-104-G-1A header features a shrouded design with 4 contacts in a single row, suitable for through hole mounting. The contacts are made of brass with a gold plating, providing reliable connections. The header is packaged in bulk and is compliant with RoHS regulations. It is not designed for radiation hardening applications and does not meet SVHC compliance requirements.
Checking distributor stock and pricing after the page loads.
Samtec HSS-104-G-1A technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.