Samtec HSS-104-T-2 technical specifications.
| Contact Material | Brass, Copper |
| Contact Plating | Tin, Gold |
| Depth | 2.54mm |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HSS-104-T-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.