
This 5-contact shrouded receptacle features a brass contact material with gold plating, suitable for through hole mounting. It is packaged in bulk and compliant with RoHS regulations. The receptacle has a 2.54mm pitch and is not radiation hardened.
Samtec HSS-105-G-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HSS-105-G-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.