
This 5-contact female through-hole connector features a 2.54mm pitch and gold plating for reliable connections. It is designed for use in general applications and is available in bulk packaging. The connector is RoHS compliant and suitable for use in a variety of environments.
Samtec HSS-105-T-22 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HSS-105-T-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.