
This 7-position shrouded header features gold plated brass contacts and a 2.54mm pitch. It is designed for through hole mounting and is available in bulk packaging. The header is not radiation hardened and is not compliant with SVHC regulations. It meets RoHS compliance standards. The contacts are plated with gold for reliable connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HSS-107-G-1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HSS-107-G-1B technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HSS-107-G-1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
