
This Samtec HSS-107-T-1B is a 7-contact shrouded receptacle header with a 2.54mm pitch, designed for through hole mounting. It features a brass contact material with tin and gold plating. The header is packaged in bulk and is compliant with RoHS regulations. It is not radiation hardened and is not SVHC compliant.
Samtec HSS-107-T-1B technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HSS-107-T-1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.