
This 9-contact shrouded header features a 2.54mm pitch and is designed for through hole mounting. The contacts are made of brass and plated with gold for reliable connections. The header is packaged in bulk and is compliant with RoHS regulations. It is not designed for radiation hardening applications and does not meet the requirements for SVHC compliance.
Samtec HSS-109-G-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HSS-109-G-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.