
This is a 10-contact shrouded header with a 2.54mm pitch, designed for through hole mount. It features gold plated brass contacts and is compliant with RoHS regulations. The header is available in bulk packaging and is not radiation hardened. It is suitable for use in applications where a secure connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HSS-110-G-1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HSS-110-G-1A technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HSS-110-G-1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.