The Samtec HSS-110-G-1A-N is a 10-contact female through-hole connector with gold plating. It is available in bulk packaging with a 2.54mm pitch. The connector is not radiation hardened and is compliant with RoHS regulations. It features a solder termination and is suitable for general use.
Samtec HSS-110-G-1A-N technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HSS-110-G-1A-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.