This 10-contact shrouded header features a 2.54mm pitch and is designed for through hole mount. The contacts are made of brass with a gold plating. The header is packaged in bulk and is compliant with RoHS regulations.
Samtec HSS-110-G-1C technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HSS-110-G-1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.