
This 10-contact shrouded header features a 2.54mm pitch, gold plating, and brass contacts. It is designed for through hole mounting and is available in bulk packaging. The header is compliant with RoHS regulations and is not radiation hardened. It is not SVHC compliant, but meets the necessary requirements for Reach compliance is not specified, however RoHS compliance is confirmed.
Samtec HSS-110-G-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HSS-110-G-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.