
This Samtec HSS-110-G-38 is a 10-contact female through hole header with gold plating and a 2.54mm pitch. It is available in bulk packaging and is RoHS compliant. The header is designed for use in applications where a reliable and durable connection is required. The through hole design allows for easy mounting to a printed circuit board. The gold plating provides excellent conductivity and corrosion resistance.
Samtec HSS-110-G-38 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HSS-110-G-38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.