This 10-contact female through-hole header features a 2.54mm pitch and gold plating. It is designed for use in board-to-board and mezzanine applications. The header is available in bulk packaging and is not radiation hardened. It is not RoHS compliant.
Samtec HSS-110-S-22-L-N technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec HSS-110-S-22-L-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.