
This Samtec HSS-110-T-1A is a 10-contact shrouded through hole header with a 2.54mm pitch, featuring brass contacts with tin and gold plating. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and is not SVHC compliant. It is suitable for use in applications where a reliable and durable connection is required.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |