This 10-contact female header features a 2.54mm pitch and is designed for through-hole mounting with solder termination. The header is plated with gold for reliable contact performance. It is available in bulk packaging and is compliant with RoHS regulations.
Samtec HSS-110-T-2-L technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HSS-110-T-2-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.