This 10-contact female through-hole header features a tin plating and a 2.54mm pitch. It is designed for use in board-to-board and mezzanine applications, and is available in bulk packaging. The header is compliant with RoHS regulations and is not radiation hardened. It is suitable for use in a variety of through-hole applications.
Samtec HSS-110-TT-18 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HSS-110-TT-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.