This Samtec HSS-110-TT-1A is a 10-contact shrouded header with brass contacts and tin plating. It is designed for through hole mount and is packaged in bulk. The header has a 2.54mm pitch and is not radiation hardened. It is compliant with RoHS regulations but not SVHC compliant.
Samtec HSS-110-TT-1A technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HSS-110-TT-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.