
This is a shrouded receptacle with 11 contacts, made from brass with gold plating, and a 2.54mm pitch. It is designed for through hole mounting and is available in bulk packaging. The receptacle is not radiation hardened and is not compliant with SVHC regulations, but is compliant with RoHS regulations. It is part of the HSS series from Samtec.
Samtec HSS-111-G-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HSS |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec HSS-111-G-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.