This 12-contact shrouded header features a through hole mount and 2.54mm pitch. It is plated with gold and made of brass. The header is available in bulk packaging and is compliant with RoHS regulations. It is not radiation hardened and is not SVHC compliant.
Samtec HSS-112-G-1C technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HSS-112-G-1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.