The Samtec HSS-112-G-22 is a 12-contact through-hole header with gold plating and a 2.54mm pitch. It is packaged in bulk and features solder termination. The header is compliant with RoHS regulations and is not radiation hardened.
Samtec HSS-112-G-22 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HSS-112-G-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.