This 12-contact female connector features a 2.54mm pitch and is packaged in bulk. It is RoHS compliant and has a tin contact plating. The connector is designed for through-hole mounting and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Samtec HSS-112-T-7 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.