
This Samtec HSS-116-TT-1C is a shrouded receptacle with 16 brass contacts and tin plating, designed for through hole mount. It is compliant with RoHS regulations but not Reach SVHC. The receptacle is part of the HSS series, suitable for board-to-board and mezzanine connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HSS-116-TT-1C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HSS-116-TT-1C technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HSS |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec HSS-116-TT-1C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.