
This 18-contact shrouded header features a 2.54mm pitch and is designed for through hole mounting. The contacts are made of brass with a tin and gold plating. The header is compliant with RoHS regulations and is available in bulk packaging.
Samtec HSS-118-T-1A technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HSS |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec HSS-118-T-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.