
Conn Socket Strip SKT 19 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Samtec HSS-119-T-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HSS-119-T-2 to view detailed technical specifications.
No datasheet is available for this part.