IC Socket, SIP20, 20 Contact(s), 2.54mm Term Pitch, Wire Wrap
Checking distributor stock and pricing after the page loads.
Samtec HSS-120-T-5 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.