
This shrouded header features 23 gold plated brass contacts and is designed for through hole mount. It is compliant with RoHS regulations but does not meet SVHC requirements. The header is suitable for use in applications where a secure connection is necessary.
Samtec HSS-123-G-1C technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 23 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HSS-123-G-1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.