This 25-contact rectangular female connector features gold contact plating and a through hole mount. It has a 2.54mm pitch and is available in bulk packaging. The connector is not radiation hardened and has a solder termination.
Checking distributor stock and pricing after the page loads.
Samtec HSS-125-G-22-L technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.